MBRB15H50CT-E3/81
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB10H100-M3/I

DigiKey Part Number
112-MBRB10H100-M3/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRB10H100-M3/I
Description
DIODE SCHOTTKY 100V 10A TO263AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 10A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
4.5 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
80014,68489 Kč11 747,91 Kč
1 60013,89361 Kč22 229,78 Kč
2 40013,82123 Kč33 170,95 Kč
4 00013,25022 Kč53 000,88 Kč
5 60013,22705 Kč74 071,48 Kč
Manufacturers Standard Package
Unit Price without VAT:14,68489 Kč
Unit Price with VAT:17,76872 Kč