
MBR20H100CTG-E3/45 | |
|---|---|
DigiKey Part Number | 112-MBR20H100CTG-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | MBR20H100CTG-E3/45 |
Description | DIODE ARR SCHOT 100V 10A TO2203 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR20H100CTG-E3/45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3.5 µA @ 100 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 10 | 46,88900 Kč | 468,89 Kč |
| 100 | 32,51960 Kč | 3 251,96 Kč |
| 500 | 26,37600 Kč | 13 188,00 Kč |
| 1 000 | 24,40157 Kč | 24 401,57 Kč |
| 2 000 | 22,74199 Kč | 45 483,98 Kč |
| 5 000 | 20,94744 Kč | 104 737,20 Kč |
| 10 000 | 20,83527 Kč | 208 352,70 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |

