MBR10H100-E3/45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR1635-E3/45

DigiKey Part Number
MBR1635-E3/45GI-ND
Manufacturer
Manufacturer Product Number
MBR1635-E3/45
Description
DIODE SCHOTTKY 35V 16A TO220AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 35 V 16A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Average Rectified (Io)
16A
Voltage - Forward (Vf) (Max) @ If
630 mV @ 16 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 35 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 447
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
114,95000 Kč14,95 Kč
508,86200 Kč443,10 Kč
1008,82840 Kč882,84 Kč
5008,49620 Kč4 248,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,95000 Kč
Unit Price with VAT:18,08950 Kč