
MBR1545CT-E3/45 | |
|---|---|
DigiKey Part Number | MBR1545CT-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | MBR1545CT-E3/45 |
Description | DIODE ARR SCHOT 45V 7.5A TO2203 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 7.5A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR1545CT-E3/45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 7.5A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 7.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 50 | 20,80480 Kč | 1 040,24 Kč |
| 100 | 18,60630 Kč | 1 860,63 Kč |
| 500 | 14,74648 Kč | 7 373,24 Kč |
| 1 000 | 13,50507 Kč | 13 505,07 Kč |
| 2 000 | 12,46106 Kč | 24 922,12 Kč |
| 5 000 | 11,33165 Kč | 56 658,25 Kč |
| 10 000 | 10,63410 Kč | 106 341,00 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |

