
MB30H100CTHM3/I | |
|---|---|
DigiKey Part Number | 112-MB30H100CTHM3/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MB30H100CTHM3/I |
Description | DIODE ARR SCHOT 100V 15A TO263AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Average Rectified (Io) (per Diode) 15A | Supplier Device Package TO-263AB (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 820 mV @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 40,41665 Kč | 32 333,32 Kč |
| Unit Price without VAT: | 40,41665 Kč |
|---|---|
| Unit Price with VAT: | 48,90415 Kč |

