
LS101C-GS18 | |
|---|---|
DigiKey Part Number | 112-LS101C-GS18TR-ND - Tape & Reel (TR) 112-LS101C-GS18CT-ND - Cut Tape (CT) 112-LS101C-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS101C-GS18 |
Description | DIODE SCHOTTKY 40V 30MA SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Capacitance @ Vr, F | 2.2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 Kč | 6,87 Kč |
| 10 | 4,22800 Kč | 42,28 Kč |
| 100 | 2,65370 Kč | 265,37 Kč |
| 500 | 1,96344 Kč | 981,72 Kč |
| 1 000 | 1,74035 Kč | 1 740,35 Kč |
| 2 000 | 1,55215 Kč | 3 104,30 Kč |
| 5 000 | 1,34795 Kč | 6 739,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,22151 Kč | 12 215,10 Kč |
| 20 000 | 1,11514 Kč | 22 302,80 Kč |
| 30 000 | 1,06093 Kč | 31 827,90 Kč |
| 50 000 | 1,00000 Kč | 50 000,00 Kč |
| 70 000 | 0,96391 Kč | 67 473,70 Kč |
| 100 000 | 0,92885 Kč | 92 885,00 Kč |
| Unit Price without VAT: | 6,87000 Kč |
|---|---|
| Unit Price with VAT: | 8,31270 Kč |


