
LS101A-GS08 | |
|---|---|
DigiKey Part Number | 112-LS101A-GS08TR-ND - Tape & Reel (TR) 112-LS101A-GS08CT-ND - Cut Tape (CT) 112-LS101A-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS101A-GS08 |
Description | DIODE SCHOTTKY 60V 30MA SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 30mA Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
EDA/CAD Models | LS101A-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 4,44200 Kč | 44,42 Kč |
| 100 | 2,78490 Kč | 278,49 Kč |
| 500 | 2,06332 Kč | 1 031,66 Kč |
| 1 000 | 1,82988 Kč | 1 829,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,57639 Kč | 3 940,97 Kč |
| 5 000 | 1,41940 Kč | 7 097,00 Kč |
| 7 500 | 1,33934 Kč | 10 045,05 Kč |
| 12 500 | 1,23929 Kč | 15 491,12 Kč |
| 17 500 | 1,19596 Kč | 20 929,30 Kč |
| 25 000 | 1,14409 Kč | 28 602,25 Kč |
| 62 500 | 1,07514 Kč | 67 196,25 Kč |
| 125 000 | 0,95989 Kč | 119 986,25 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |


