SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LL46-GS18

DigiKey Part Number
LL46-GS18GITR-ND - Tape & Reel (TR)
LL46-GS18GICT-ND - Cut Tape (CT)
LL46-GS18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LL46-GS18
Description
DIODE SCHOTTKY 100V 150MA SOD80
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 100 V 150mA Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 250 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
10pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 328
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,54000 Kč8,54 Kč
105,20800 Kč52,08 Kč
1003,28280 Kč328,28 Kč
5002,44586 Kč1 222,93 Kč
1 0002,17507 Kč2 175,07 Kč
2 0001,94688 Kč3 893,76 Kč
5 0001,69956 Kč8 497,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,54646 Kč15 464,60 Kč
20 0001,41769 Kč28 353,80 Kč
30 0001,35206 Kč40 561,80 Kč
50 0001,27832 Kč63 916,00 Kč
70 0001,23466 Kč86 426,20 Kč
100 0001,19222 Kč119 222,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,54000 Kč
Unit Price with VAT:10,33340 Kč