Diode 30 V 200mA Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LL103B-GS08

DigiKey Part Number
LL103B-GS08GITR-ND - Tape & Reel (TR)
LL103B-GS08GICT-ND - Cut Tape (CT)
LL103B-GS08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LL103B-GS08
Description
DIODE SCHOTTKY 30V 200MA SOD80
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
EDA/CAD Models
LL103B-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
5 µA @ 20 V
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 150
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
104,97700 Kč49,77 Kč
1003,12030 Kč312,03 Kč
5002,31524 Kč1 157,62 Kč
1 0002,05465 Kč2 054,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,76509 Kč4 412,73 Kč
5 0001,59035 Kč7 951,75 Kč
7 5001,50125 Kč11 259,38 Kč
12 5001,40104 Kč17 513,00 Kč
17 5001,34168 Kč23 479,40 Kč
25 0001,28395 Kč32 098,75 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč