
LL103A-GS18 | |
|---|---|
DigiKey Part Number | LL103A-GS18GITR-ND - Tape & Reel (TR) LL103A-GS18GICT-ND - Cut Tape (CT) LL103A-GS18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL103A-GS18 |
Description | DIODE SCHOTTKY 40V 200MA SOD80 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | LL103A-GS18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,12400 Kč | 51,24 Kč |
| 100 | 3,21900 Kč | 321,90 Kč |
| 500 | 2,39042 Kč | 1 195,21 Kč |
| 1 000 | 2,12227 Kč | 2 122,27 Kč |
| 2 000 | 1,89623 Kč | 3 792,46 Kč |
| 5 000 | 1,65103 Kč | 8 255,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,49932 Kč | 14 993,20 Kč |
| 20 000 | 1,37164 Kč | 27 432,80 Kč |
| 30 000 | 1,30659 Kč | 39 197,70 Kč |
| 50 000 | 1,23348 Kč | 61 674,00 Kč |
| 70 000 | 1,19018 Kč | 83 312,60 Kč |
| 100 000 | 1,14811 Kč | 114 811,00 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |


