KBU8J-M3/A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2 243
Unit Price: 98,27000 Kč
Datasheet
Bridge Rectifier Single Phase Standard 600 V Through Hole KBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBU8J-M3/A

DigiKey Part Number
112-KBU8J-M3/A-ND
Manufacturer
Manufacturer Product Number
KBU8J-M3/A
Description
BRIDGE RECT 1PHASE 600V 8A KBU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole KBU
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
8 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Voltage - Forward (Vf) (Max) @ If
980 mV @ 8 A
Packaging
Bulk
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Part Status
Active
Operating Temperature
-50°C ~ 150°C (TJ)
Diode Type
Single Phase
Mounting Type
Through Hole
Technology
Standard
Package / Case
4-SIP, KBU
Voltage - Peak Reverse (Max)
600 V
Supplier Device Package
KBU
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KBU8J-M3/PVishay General Semiconductor - Diodes Division2 243112-KBU8J-M3/P-ND98,27000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50039,01428 Kč19 507,14 Kč
Unit Price without VAT:39,01428 Kč
Unit Price with VAT:47,20728 Kč