47V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSOT24C-HG3-08

DigiKey Part Number
112-GSOT24C-HG3-08TR-ND - Tape & Reel (TR)
112-GSOT24C-HG3-08CT-ND - Cut Tape (CT)
112-GSOT24C-HG3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSOT24C-HG3-08
Description
TVS DIODE 24VWM 47VC SOT233
Customer Reference
Detailed Description
47V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
27V
Voltage - Clamping (Max) @ Ipp
47V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
235W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
65pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 400
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,47000 Kč9,47 Kč
105,87300 Kč58,73 Kč
1003,70900 Kč370,90 Kč
5002,77396 Kč1 386,98 Kč
1 0002,47169 Kč2 471,69 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,08676 Kč6 260,28 Kč
6 0001,89261 Kč11 355,66 Kč
9 0001,79365 Kč16 142,85 Kč
Manufacturers Standard Package
Unit Price without VAT:9,47000 Kč
Unit Price with VAT:11,45870 Kč