
GSOT24C-G3-18 | |
|---|---|
DigiKey Part Number | GSOT24C-G3-18GITR-ND - Tape & Reel (TR) GSOT24C-G3-18GICT-ND - Cut Tape (CT) GSOT24C-G3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSOT24C-G3-18 |
Description | TVS DIODE 24VWM 47VC SOT233 |
Customer Reference | |
Detailed Description | 47V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 27V | |
Voltage - Clamping (Max) @ Ipp | 47V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 235W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 65pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 5,74700 Kč | 57,47 Kč |
| 100 | 3,63110 Kč | 363,11 Kč |
| 500 | 2,71334 Kč | 1 356,67 Kč |
| 1 000 | 2,41675 Kč | 2 416,75 Kč |
| 2 000 | 2,16678 Kč | 4 333,56 Kč |
| 5 000 | 1,89568 Kč | 9 478,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,72795 Kč | 17 279,50 Kč |
| 20 000 | 1,58685 Kč | 31 737,00 Kč |
| 30 000 | 1,51498 Kč | 45 449,40 Kč |
| 50 000 | 1,43419 Kč | 71 709,50 Kč |
| 70 000 | 1,38636 Kč | 97 045,20 Kč |
| 100 000 | 1,35509 Kč | 135 509,00 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |

