
GSOT24C-G3-08 | |
|---|---|
DigiKey Part Number | 112-GSOT24C-G3-08TR-ND - Tape & Reel (TR) 112-GSOT24C-G3-08CT-ND - Cut Tape (CT) 112-GSOT24C-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSOT24C-G3-08 |
Description | TVS DIODE 24VWM 47VC SOT233 |
Customer Reference | |
Detailed Description | 47V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 27V | |
Voltage - Clamping (Max) @ Ipp | 47V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 235W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 65pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 5,74700 Kč | 57,47 Kč |
| 100 | 3,63110 Kč | 363,11 Kč |
| 500 | 2,71334 Kč | 1 356,67 Kč |
| 1 000 | 2,41675 Kč | 2 416,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,03918 Kč | 6 117,54 Kč |
| 6 000 | 1,84872 Kč | 11 092,32 Kč |
| 9 000 | 1,75162 Kč | 15 764,58 Kč |
| 15 000 | 1,64248 Kč | 24 637,20 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |


