
GSOT24C-E3-08 | |
|---|---|
DigiKey Part Number | GSOT24C-E3-08TR-ND - Tape & Reel (TR) GSOT24C-E3-08CT-ND - Cut Tape (CT) GSOT24C-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSOT24C-E3-08 |
Description | TVS DIODE 24VWM 47VC SOT23-3 |
Customer Reference | |
Detailed Description | 47V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | GSOT24C-E3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 27V | |
Voltage - Clamping (Max) @ Ipp | 47V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 235W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 65pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 5,62000 Kč | 56,20 Kč |
| 100 | 3,55320 Kč | 355,32 Kč |
| 500 | 2,65272 Kč | 1 326,36 Kč |
| 1 000 | 2,36160 Kč | 2 361,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,99140 Kč | 5 974,20 Kč |
| 6 000 | 1,80465 Kč | 10 827,90 Kč |
| 9 000 | 1,70945 Kč | 15 385,05 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |


