
GSOT12C-HG3-08 | |
|---|---|
DigiKey Part Number | 112-GSOT12C-HG3-08TR-ND - Tape & Reel (TR) 112-GSOT12C-HG3-08CT-ND - Cut Tape (CT) 112-GSOT12C-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSOT12C-HG3-08 |
Description | TVS DIODE 12VWM 26VC SOT233 |
Customer Reference | |
Detailed Description | 26V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.5V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 312W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 115pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,36000 Kč | 9,36 Kč |
| 10 | 5,80500 Kč | 58,05 Kč |
| 100 | 3,66600 Kč | 366,60 Kč |
| 500 | 2,74182 Kč | 1 370,91 Kč |
| 1 000 | 2,44304 Kč | 2 443,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,06257 Kč | 6 187,71 Kč |
| 6 000 | 1,87067 Kč | 11 224,02 Kč |
| 9 000 | 1,77286 Kč | 15 955,74 Kč |
| Unit Price without VAT: | 9,36000 Kč |
|---|---|
| Unit Price with VAT: | 11,32560 Kč |

