SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSOT12C-G3-08

DigiKey Part Number
112-GSOT12C-G3-08TR-ND - Tape & Reel (TR)
112-GSOT12C-G3-08CT-ND - Cut Tape (CT)
112-GSOT12C-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSOT12C-G3-08
Description
TVS DIODE 12VWM 26VC SOT233
Customer Reference
Detailed Description
26V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.5V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
312W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
115pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 092
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,15000 Kč9,15 Kč
105,68000 Kč56,80 Kč
1003,58900 Kč358,90 Kč
5002,68190 Kč1 340,95 Kč
1 0002,38874 Kč2 388,74 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,01555 Kč6 046,65 Kč
6 0001,82729 Kč10 963,74 Kč
9 0001,73131 Kč15 581,79 Kč
Manufacturers Standard Package
Unit Price without VAT:9,15000 Kč
Unit Price with VAT:11,07150 Kč