
GSOT04-E3-18 | |
|---|---|
DigiKey Part Number | 112-GSOT04-E3-18TR-ND - Tape & Reel (TR) 112-GSOT04-E3-18CT-ND - Cut Tape (CT) 112-GSOT04-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSOT04-E3-18 |
Description | TVS DIODE 4VWM 14.3VC SOT233 |
Customer Reference | |
Detailed Description | 14.3V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | GSOT04-E3-18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 4V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 14.3V | |
Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
Power - Peak Pulse | 429W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 310pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,20800 Kč | 52,08 Kč |
| 100 | 3,27570 Kč | 327,57 Kč |
| 500 | 2,44038 Kč | 1 220,19 Kč |
| 1 000 | 2,17014 Kč | 2 170,14 Kč |
| 2 000 | 1,94211 Kč | 3 884,22 Kč |
| 5 000 | 1,69496 Kč | 8 474,80 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

