
| GSOT04-E3-18 | |
|---|---|
| DigiKey Part Number | 112-GSOT04-E3-18TR-ND - Tape & Reel (TR) 112-GSOT04-E3-18CT-ND - Cut Tape (CT) 112-GSOT04-E3-18DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GSOT04-E3-18 | 
| Description | TVS DIODE 4VWM 14.3VC SOT233 | 
| Customer Reference | |
| Detailed Description | 14.3V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | GSOT04-E3-18 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Obsolete | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 4V (Max) | |
| Voltage - Breakdown (Min) | 5V | |
| Voltage - Clamping (Max) @ Ipp | 14.3V | |
| Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
| Power - Peak Pulse | 429W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | 310pF @ 1MHz | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-236-3, SC-59, SOT-23-3 | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 8,32000 Kč | 8,32 Kč | 
| 10 | 5,16000 Kč | 51,60 Kč | 
| 100 | 3,24570 Kč | 324,57 Kč | 
| 500 | 2,41808 Kč | 1 209,04 Kč | 
| 1 000 | 2,15030 Kč | 2 150,30 Kč | 
| 2 000 | 1,92435 Kč | 3 848,70 Kč | 
| 5 000 | 1,67946 Kč | 8 397,30 Kč | 
| Unit Price without VAT: | 8,32000 Kč | 
|---|---|
| Unit Price with VAT: | 10,06720 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic