
GSIB2060-E3/45 | |
|---|---|
DigiKey Part Number | 112-GSIB2060-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | GSIB2060-E3/45 |
Description | BRIDGE RECT 1P 600V 3.5A GSIB-5S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GSIB-5S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 3.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GSIB-5S | |
Supplier Device Package | GSIB-5S | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,14000 Kč | 87,14 Kč |
| 20 | 50,97250 Kč | 1 019,45 Kč |
| 100 | 40,08940 Kč | 4 008,94 Kč |
| 500 | 32,79720 Kč | 16 398,60 Kč |
| 1 000 | 30,45508 Kč | 30 455,08 Kč |
| 2 000 | 28,48641 Kč | 56 972,82 Kč |
| 5 000 | 26,96143 Kč | 134 807,15 Kč |
| Unit Price without VAT: | 87,14000 Kč |
|---|---|
| Unit Price with VAT: | 105,43940 Kč |

