
GSD2004S-E3-18 | |
|---|---|
DigiKey Part Number | GSD2004S-E3-18GITR-ND - Tape & Reel (TR) GSD2004S-E3-18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GSD2004S-E3-18 |
Description | DIODE ARR GP 240V 225MA SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 240 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 240 V | |
Current - Average Rectified (Io) (per Diode) | 225mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 240 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,25000 Kč | 52,50 Kč |
| 100 | 3,30300 Kč | 330,30 Kč |
| 500 | 2,45466 Kč | 1 227,33 Kč |
| 1 000 | 2,18022 Kč | 2 180,22 Kč |
| 2 000 | 1,94883 Kč | 3 897,66 Kč |
| 5 000 | 1,69794 Kč | 8 489,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,54266 Kč | 15 426,60 Kč |
| 20 000 | 1,41202 Kč | 28 240,40 Kč |
| 30 000 | 1,34544 Kč | 40 363,20 Kč |
| 50 000 | 1,27063 Kč | 63 531,50 Kč |
| 70 000 | 1,22633 Kč | 85 843,10 Kč |
| 100 000 | 1,18327 Kč | 118 327,00 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |


