Diode Array 1 Pair Common Cathode 240 V 400mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSD2004C-HE3_A-08

DigiKey Part Number
112-GSD2004C-HE3_A-08TR-ND - Tape & Reel (TR)
112-GSD2004C-HE3_A-08CT-ND - Cut Tape (CT)
112-GSD2004C-HE3_A-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSD2004C-HE3_A-08
Description
DIODE ARR GP 240V 400MA SOT23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 240 V 400mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Vishay
Reverse Recovery Time (trr)
50 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 nA @ 240 V
Part Status
Active
Operating Temperature - Junction
150°C
Diode Configuration
1 Pair Common Cathode
Grade
Automotive
Technology
Standard
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
240 V
Mounting Type
Surface Mount
Current - Average Rectified (Io) (per Diode)
400mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Supplier Device Package
SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 850
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,06100 Kč50,61 Kč
1003,18330 Kč318,33 Kč
5002,36270 Kč1 181,35 Kč
1 0002,09728 Kč2 097,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,75935 Kč5 278,05 Kč
6 0001,58881 Kč9 532,86 Kč
9 0001,50187 Kč13 516,83 Kč
15 0001,40409 Kč21 061,35 Kč
21 0001,34618 Kč28 269,78 Kč
30 0001,28989 Kč38 696,70 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč