
GPP20G-E3/54 | |
|---|---|
DigiKey Part Number | 112-GPP20G-E3/54TR-ND - Tape & Reel (TR) 112-GPP20G-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GPP20G-E3/54 |
Description | DIODE STANDARD 400V 2A DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,11300 Kč | 91,13 Kč |
| 100 | 5,84160 Kč | 584,16 Kč |
| 500 | 4,42512 Kč | 2 212,56 Kč |
| 1 000 | 3,96820 Kč | 3 968,20 Kč |
| 2 000 | 3,58352 Kč | 7 167,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,25963 Kč | 13 038,52 Kč |
| 8 000 | 2,98707 Kč | 23 896,56 Kč |
| 12 000 | 2,84820 Kč | 34 178,40 Kč |
| 20 000 | 2,69217 Kč | 53 843,40 Kč |
| 28 000 | 2,59978 Kč | 72 793,84 Kč |
| 40 000 | 2,50998 Kč | 100 399,20 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

