Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GP10YE-E3/54 | |
|---|---|
DigiKey Part Number | GP10YE-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GP10YE-E3/54 |
Description | DIODE STANDARD 1600V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 1600 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 3 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 5pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1600 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GP10Y-E3/54 | Vishay General Semiconductor - Diodes Division | 5 901 | GP10Y-E3/54GICT-ND | 27,72000 Kč | Parametric Equivalent |
| GP10Y-E3/73 | Vishay General Semiconductor - Diodes Division | 12 829 | GP10Y-E3/73GICT-ND | 27,72000 Kč | Parametric Equivalent |
| GP10YE-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | GP10YE-E3/73-ND | 9,15459 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 000 | 9,15457 Kč | 100 700,27 Kč |
| Unit Price without VAT: | 9,15457 Kč |
|---|---|
| Unit Price with VAT: | 11,07703 Kč |


