
GP10M-E3/54 | |
|---|---|
DigiKey Part Number | GP10M-E3/54GITR-ND - Tape & Reel (TR) GP10M-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GP10M-E3/54 |
Description | DIODE STANDARD 1000V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 3 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 7pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYW56-TR | Vishay General Semiconductor - Diodes Division | 2 390 | BYW56CT-ND | 2,07000 Kč | MFR Recommended |
| D7G-T | Diodes Incorporated | 0 | D7G-T-ND | 0,06700 Kč | Similar |
| EGP10K | onsemi | 8 591 | EGP10KCT-ND | 0,55000 Kč | Similar |
| MUR2100EG | onsemi | 6 332 | MUR2100EGOS-ND | 1,34000 Kč | Similar |
| PR1007G-T | Diodes Incorporated | 5 000 | 31-PR1007G-TTR-ND | 0,07715 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 17,42800 Kč | 174,28 Kč |
| 100 | 11,48380 Kč | 1 148,38 Kč |
| 500 | 8,92666 Kč | 4 463,33 Kč |
| 1 000 | 8,10313 Kč | 8 103,13 Kč |
| 2 000 | 7,40999 Kč | 14 819,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 6,59127 Kč | 36 251,99 Kč |
| 11 000 | 6,13873 Kč | 67 526,03 Kč |
| 16 500 | 5,90823 Kč | 97 485,79 Kč |
| 27 500 | 5,64939 Kč | 155 358,23 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |

