DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP10J-E3/54

DigiKey Part Number
GP10J-E3/54GITR-ND - Tape & Reel (TR)
GP10J-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GP10J-E3/54
Description
DIODE STANDARD 600V 1A DO204AL
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 962
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,28000 Kč12,28 Kč
107,67700 Kč76,77 Kč
1006,25840 Kč625,84 Kč
5004,76832 Kč2 384,16 Kč
1 0004,15704 Kč4 157,04 Kč
2 0003,88303 Kč7 766,06 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 5003,35916 Kč18 475,38 Kč
11 0003,09435 Kč34 037,85 Kč
16 5003,04030 Kč50 164,95 Kč
27 5002,98638 Kč82 125,45 Kč
Manufacturers Standard Package
Unit Price without VAT:12,28000 Kč
Unit Price with VAT:14,85880 Kč