
GP02-40-E3/73 | |
|---|---|
DigiKey Part Number | 112-GP02-40-E3/73CT-ND - Cut Tape (CT) 112-GP02-40-E3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GP02-40-E3/73 |
Description | DIODE STD 4000V 250MA DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 4000 V 250mA Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | GP02-40-E3/73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 4000 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 3 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 4000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 Kč | 13,26 Kč |
| 10 | 8,71500 Kč | 87,15 Kč |
| 100 | 6,86440 Kč | 686,44 Kč |
| 500 | 5,24566 Kč | 2 622,83 Kč |
| 1 000 | 4,72404 Kč | 4 724,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,62637 Kč | 13 879,11 Kč |
| 6 000 | 4,41945 Kč | 26 516,70 Kč |
| 9 000 | 3,25136 Kč | 29 262,24 Kč |
| 15 000 | 3,15750 Kč | 47 362,50 Kč |
| Unit Price without VAT: | 13,26000 Kč |
|---|---|
| Unit Price with VAT: | 16,04460 Kč |



