
GL41Y-E3/97 | |
|---|---|
DigiKey Part Number | GL41Y-E3/97GITR-ND - Tape & Reel (TR) GL41Y-E3/97GICT-ND - Cut Tape (CT) GL41Y-E3/97GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GL41Y-E3/97 |
Description | DIODE STANDARD 1600V 1A DO213AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | GL41Y-E3/97 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1600 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 19,86400 Kč | 198,64 Kč |
| 100 | 13,16780 Kč | 1 316,78 Kč |
| 500 | 10,29070 Kč | 5 145,35 Kč |
| 1 000 | 9,36490 Kč | 9 364,90 Kč |
| 2 000 | 8,58566 Kč | 17 171,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,74255 Kč | 38 712,75 Kč |
| 10 000 | 7,22163 Kč | 72 216,30 Kč |
| 15 000 | 6,95640 Kč | 104 346,00 Kč |
| 25 000 | 6,66424 Kč | 166 606,00 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |


