DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL41M-E3/97

DigiKey Part Number
GL41M-E3/97GITR-ND - Tape & Reel (TR)
GL41M-E3/97GICT-ND - Cut Tape (CT)
GL41M-E3/97GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GL41M-E3/97
Description
DIODE STANDARD 1000V 1A DO213AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-213AB
Datasheet
 Datasheet
EDA/CAD Models
GL41M-E3/97 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-213AB
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,63000 Kč12,63 Kč
107,93600 Kč79,36 Kč
1006,42450 Kč642,45 Kč
5004,89792 Kč2 448,96 Kč
1 0004,27231 Kč4 272,31 Kč
2 0003,99077 Kč7 981,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,89438 Kč14 471,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,63000 Kč
Unit Price with VAT:15,28230 Kč