DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL41M-E3/96

DigiKey Part Number
GL41M-E3/96GITR-ND - Tape & Reel (TR)
GL41M-E3/96GICT-ND - Cut Tape (CT)
GL41M-E3/96GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GL41M-E3/96
Description
DIODE STANDARD 1000V 1A DO213AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-213AB
Datasheet
 Datasheet
EDA/CAD Models
GL41M-E3/96 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-213AB
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 280
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,37000 Kč11,37 Kč
106,04100 Kč60,41 Kč
1006,02660 Kč602,66 Kč
5004,89792 Kč2 448,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5002,93395 Kč4 400,93 Kč
3 0002,89438 Kč8 683,14 Kč
Manufacturers Standard Package
Unit Price without VAT:11,37000 Kč
Unit Price with VAT:13,75770 Kč