
GL41K-E3/96 | |
|---|---|
DigiKey Part Number | 112-GL41K-E3/96TR-ND - Tape & Reel (TR) 112-GL41K-E3/96CT-ND - Cut Tape (CT) 112-GL41K-E3/96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GL41K-E3/96 |
Description | DIODE STANDARD 800V 1A DO213AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 8,14600 Kč | 81,46 Kč |
| 100 | 6,42450 Kč | 642,45 Kč |
| 500 | 4,89792 Kč | 2 448,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,95514 Kč | 4 432,71 Kč |
| 3 000 | 2,89438 Kč | 8 683,14 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |

