
GL41A-E3/97 | |
|---|---|
DigiKey Part Number | GL41A-E3/97GITR-ND - Tape & Reel (TR) GL41A-E3/97GICT-ND - Cut Tape (CT) GL41A-E3/97GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GL41A-E3/97 |
Description | DIODE STANDARD 50V 1A DO213AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,86000 Kč | 11,86 Kč |
| 10 | 6,65800 Kč | 66,58 Kč |
| 100 | 6,35000 Kč | 635,00 Kč |
| 500 | 4,84114 Kč | 2 420,57 Kč |
| 1 000 | 4,15704 Kč | 4 157,04 Kč |
| 2 000 | 3,94451 Kč | 7 889,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,08907 Kč | 15 445,35 Kč |
| 10 000 | 2,91284 Kč | 29 128,40 Kč |
| 15 000 | 2,86083 Kč | 42 912,45 Kč |
| Unit Price without VAT: | 11,86000 Kč |
|---|---|
| Unit Price with VAT: | 14,35060 Kč |


