
GI758-E3/54 | |
|---|---|
DigiKey Part Number | GI758-E3/54GITR-ND - Tape & Reel (TR) GI758-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GI758-E3/54 |
Description | DIODE STANDARD 800V 6A P600 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 6A Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 37,46000 Kč | 374,60 Kč |
| 100 | 25,64700 Kč | 2 564,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 19,46751 Kč | 15 574,01 Kč |
| 1 600 | 18,02429 Kč | 28 838,86 Kč |
| 2 400 | 17,28932 Kč | 41 494,37 Kč |
| 4 000 | 16,46354 Kč | 65 854,16 Kč |
| 5 600 | 15,97468 Kč | 89 458,21 Kč |
| 8 000 | 15,50965 Kč | 124 077,20 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |


