Diode 600 V 6A Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GI756-E3/73

DigiKey Part Number
GI756-E3/73GICT-ND - Cut Tape (CT)
GI756-E3/73GITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
GI756-E3/73
Description
DIODE STANDARD 600V 6A P600
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 6A Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
GI756-E3/73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 6 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
150pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
P600
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 230
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
158,16000 Kč58,16 Kč
1037,46000 Kč374,60 Kč
10025,64700 Kč2 564,70 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
30021,98770 Kč6 596,31 Kč
60020,14408 Kč12 086,45 Kč
90019,20430 Kč17 283,87 Kč
1 50018,14843 Kč27 222,65 Kč
2 10017,52313 Kč36 798,57 Kč
3 00016,91557 Kč50 746,71 Kč
Manufacturers Standard Package
Unit Price without VAT:58,16000 Kč
Unit Price with VAT:70,37360 Kč