
GF1K-E3/67A | |
|---|---|
DigiKey Part Number | GF1K-E3/67AGITR-ND - Tape & Reel (TR) GF1K-E3/67AGICT-ND - Cut Tape (CT) GF1K-E3/67AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GF1K-E3/67A |
Description | DIODE STANDARD 800V 1A DO214BA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214BA (GF1) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214BA (GF1) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 22,34200 Kč | 223,42 Kč |
| 100 | 14,88550 Kč | 1 488,55 Kč |
| 500 | 11,69126 Kč | 5 845,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,13923 Kč | 15 208,84 Kč |
| 3 000 | 9,35769 Kč | 28 073,07 Kč |
| 4 500 | 8,95961 Kč | 40 318,24 Kč |
| 7 500 | 8,51237 Kč | 63 842,78 Kč |
| 10 500 | 8,24755 Kč | 86 599,28 Kč |
| 15 000 | 7,99028 Kč | 119 854,20 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |


