
GF1A-E3/67A | |
|---|---|
DigiKey Part Number | GF1A-E3/67AGITR-ND - Tape & Reel (TR) GF1A-E3/67AGICT-ND - Cut Tape (CT) GF1A-E3/67AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GF1A-E3/67A |
Description | DIODE STANDARD 50V 1A DO214BA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214BA (GF1) |
Datasheet | Datasheet |
EDA/CAD Models | GF1A-E3/67A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214BA (GF1) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,10403 Kč | 4 656,05 Kč |
| 3 000 | 2,92595 Kč | 8 777,85 Kč |
| 4 500 | 2,84175 Kč | 12 787,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 7,38900 Kč | 73,89 Kč |
| 100 | 6,33610 Kč | 633,61 Kč |
| 500 | 4,82760 Kč | 2 413,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,03000 Kč | 11,03 Kč |
| 10 | 7,30300 Kč | 73,03 Kč |
| 100 | 6,26260 Kč | 626,26 Kč |
| 500 | 4,77164 Kč | 2 385,82 Kč |
| Unit Price without VAT: | 11,03000 Kč |
|---|---|
| Unit Price with VAT: | 13,34630 Kč |

