Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GDZ33B-HE3_A18 | |
|---|---|
DigiKey Part Number | 112-GDZ33B-HE3_A18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ33B-HE3_A18 |
Description | DIODE ZENER 33V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 200 mW ±2.48% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.48% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,42841 Kč | 14 284,10 Kč |
| 20 000 | 1,30742 Kč | 26 148,40 Kč |
| 30 000 | 1,24578 Kč | 37 373,40 Kč |
| 50 000 | 1,17651 Kč | 58 825,50 Kč |
| 70 000 | 1,13548 Kč | 79 483,60 Kč |
| 100 000 | 1,09562 Kč | 109 562,00 Kč |
| Unit Price without VAT: | 1,42841 Kč |
|---|---|
| Unit Price with VAT: | 1,72838 Kč |

