Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

GDZ33B-E3-18 | |
|---|---|
DigiKey Part Number | GDZ33B-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ33B-E3-18 |
Description | DIODE ZENER 33V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 200 mW ±4% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,46549 Kč | 14 654,90 Kč |
| 20 000 | 1,34198 Kč | 26 839,60 Kč |
| 30 000 | 1,27905 Kč | 38 371,50 Kč |
| 50 000 | 1,20833 Kč | 60 416,50 Kč |
| 70 000 | 1,16645 Kč | 81 651,50 Kč |
| 100 000 | 1,12575 Kč | 112 575,00 Kč |
| Unit Price without VAT: | 1,46549 Kč |
|---|---|
| Unit Price with VAT: | 1,77324 Kč |



