Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GDZ20B-HE3_A18 | |
|---|---|
DigiKey Part Number | 112-GDZ20B-HE3_A18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ20B-HE3_A18 |
Description | DIODE ZENER 20V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 200 mW ±2.18% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 85 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 15 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.18% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GDZ20B-HE3_A08 | Vishay General Semiconductor - Diodes Division | 0 | 112-GDZ20B-HE3_A08TR-ND | 0,40915 Kč | Parametric Equivalent |
| GDZ20B-HG3_A08 | Vishay General Semiconductor - Diodes Division | 0 | 112-GDZ20B-HG3_A08TR-ND | 0,40915 Kč | Parametric Equivalent |
| GDZ20B-HG3_A18 | Vishay General Semiconductor - Diodes Division | 0 | 112-GDZ20B-HG3_A18TR-ND | 0,43129 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,42841 Kč | 14 284,10 Kč |
| 20 000 | 1,30742 Kč | 26 148,40 Kč |
| 30 000 | 1,24578 Kč | 37 373,40 Kč |
| 50 000 | 1,17651 Kč | 58 825,50 Kč |
| 70 000 | 1,13548 Kč | 79 483,60 Kč |
| 100 000 | 1,09562 Kč | 109 562,00 Kč |
| Unit Price without VAT: | 1,42841 Kč |
|---|---|
| Unit Price with VAT: | 1,72838 Kč |

