
GDZ20B-HE3-08 | |
|---|---|
DigiKey Part Number | 112-GDZ20B-HE3-08TR-ND - Tape & Reel (TR) 112-GDZ20B-HE3-08CT-ND - Cut Tape (CT) 112-GDZ20B-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ20B-HE3-08 |
Description | DIODE ZENER 20V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 200 mW ±4% Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,20000 Kč | 5,20 Kč |
| 10 | 3,64100 Kč | 36,41 Kč |
| 100 | 2,14090 Kč | 214,09 Kč |
| 500 | 1,50886 Kč | 754,43 Kč |
| 1 000 | 1,19635 Kč | 1 196,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,97788 Kč | 2 933,64 Kč |
| 6 000 | 0,85305 Kč | 5 118,30 Kč |
| 9 000 | 0,58257 Kč | 5 243,13 Kč |
| Unit Price without VAT: | 5,20000 Kč |
|---|---|
| Unit Price with VAT: | 6,29200 Kč |

