
| GDZ20B-G3-08 | |
|---|---|
| DigiKey Part Number | GDZ20B-G3-08GITR-ND - Tape & Reel (TR) GDZ20B-G3-08GICT-ND - Cut Tape (CT) GDZ20B-G3-08GIDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GDZ20B-G3-08 | 
| Description | DIODE ZENER 20V 200MW SOD323 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 20 V 200 mW ±4% Surface Mount SOD-323 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±4% | |
| Power - Max | 200 mW | |
| Impedance (Max) (Zzt) | 85 Ohms | |
| Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
| Operating Temperature | -55°C ~ 150°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-323 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč | 
| 10 | 2,55900 Kč | 25,59 Kč | 
| 100 | 1,22760 Kč | 122,76 Kč | 
| 500 | 1,20674 Kč | 603,37 Kč | 
| 1 000 | 1,18594 Kč | 1 185,94 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 1,12554 Kč | 3 376,62 Kč | 
| 6 000 | 1,01017 Kč | 6 061,02 Kč | 
| 9 000 | 0,95132 Kč | 8 561,88 Kč | 
| 15 000 | 0,64499 Kč | 9 674,85 Kč | 
| 21 000 | 0,64239 Kč | 13 490,19 Kč | 
| Unit Price without VAT: | 3,75000 Kč | 
|---|---|
| Unit Price with VAT: | 4,53750 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic