
GDZ13B-E3-18 | |
|---|---|
DigiKey Part Number | 112-GDZ13B-E3-18TR-ND - Tape & Reel (TR) 112-GDZ13B-E3-18CT-ND - Cut Tape (CT) 112-GDZ13B-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ13B-E3-18 |
Description | DIODE ZENER 13V 200MW SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 200 mW ±4% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 37 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 2,92600 Kč | 29,26 Kč |
| 100 | 1,80820 Kč | 180,82 Kč |
| 500 | 1,32362 Kč | 661,81 Kč |
| 1 000 | 1,16638 Kč | 1 166,38 Kč |
| 2 000 | 1,03356 Kč | 2 067,12 Kč |
| 5 000 | 0,88932 Kč | 4 446,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,79998 Kč | 7 999,80 Kč |
| 20 000 | 0,72474 Kč | 14 494,80 Kč |
| 30 000 | 0,68638 Kč | 20 591,40 Kč |
| 50 000 | 0,64325 Kč | 32 162,50 Kč |
| 70 000 | 0,61771 Kč | 43 239,70 Kč |
| 100 000 | 0,59288 Kč | 59 288,00 Kč |
| 250 000 | 0,53838 Kč | 134 595,00 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |

