Zener Diode 13 V 200 mW ±4% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZ13B-E3-08

DigiKey Part Number
112-GDZ13B-E3-08TR-ND - Tape & Reel (TR)
112-GDZ13B-E3-08CT-ND - Cut Tape (CT)
112-GDZ13B-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GDZ13B-E3-08
Description
DIODE ZENER 13V 200MW SOD323
Manufacturer Standard Lead Time
93 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 200 mW ±4% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
37 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 10 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323
Tolerance
±4%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 760
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,37500 Kč53,75 Kč
1003,38070 Kč338,07 Kč
5002,51388 Kč1 256,94 Kč
1 0002,23356 Kč2 233,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,87687 Kč5 630,61 Kč
6 0001,69688 Kč10 181,28 Kč
9 0001,60511 Kč14 445,99 Kč
15 0001,50192 Kč22 528,80 Kč
21 0001,44080 Kč30 256,80 Kč
30 0001,38138 Kč41 441,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč