Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GDZ12B-HG3_A08 | |
|---|---|
DigiKey Part Number | 112-GDZ12B-HG3_A08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ12B-HG3_A08 |
Description | DIODE ZENER 12V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±2.08% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.08% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,35511 Kč | 20 326,65 Kč |
| 30 000 | 1,24578 Kč | 37 373,40 Kč |
| 45 000 | 1,19008 Kč | 53 553,60 Kč |
| 75 000 | 1,12749 Kč | 84 561,75 Kč |
| 105 000 | 1,09044 Kč | 114 496,20 Kč |
| 150 000 | 1,07615 Kč | 161 422,50 Kč |
| Unit Price without VAT: | 1,35511 Kč |
|---|---|
| Unit Price with VAT: | 1,63968 Kč |

