
GDZ10B-G3-18 | |
|---|---|
DigiKey Part Number | 112-GDZ10B-G3-18TR-ND - Tape & Reel (TR) 112-GDZ10B-G3-18CT-ND - Cut Tape (CT) 112-GDZ10B-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ10B-G3-18 |
Description | DIODE ZENER 10V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 200 mW ±4% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 100 | 3,06150 Kč | 306,15 Kč |
| 500 | 2,26946 Kč | 1 134,73 Kč |
| 1 000 | 2,01350 Kč | 2 013,50 Kč |
| 2 000 | 1,79754 Kč | 3 595,08 Kč |
| 5 000 | 1,56322 Kč | 7 816,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,41818 Kč | 14 181,80 Kč |
| 20 000 | 1,29616 Kč | 25 923,20 Kč |
| 30 000 | 1,23397 Kč | 37 019,10 Kč |
| 50 000 | 1,16407 Kč | 58 203,50 Kč |
| 70 000 | 1,12269 Kč | 78 588,30 Kč |
| 100 000 | 1,08247 Kč | 108 247,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

