Bridge Rectifier Single Phase Standard 200 V Through Hole GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU8D-E3/45

DigiKey Part Number
GBU8D-E3/45GI-ND
Manufacturer
Manufacturer Product Number
GBU8D-E3/45
Description
BRIDGE RECT 1PHASE 200V 3.9A GBU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Through Hole GBU
Datasheet
 Datasheet
EDA/CAD Models
GBU8D-E3/45 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
3.9 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 8 A
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
162,78000 Kč62,78 Kč
2035,96950 Kč719,39 Kč
10027,89790 Kč2 789,79 Kč
50022,48298 Kč11 241,49 Kč
1 00020,74308 Kč20 743,08 Kč
2 00019,28005 Kč38 560,10 Kč
5 00017,69812 Kč88 490,60 Kč
10 00017,22441 Kč172 244,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:62,78000 Kč
Unit Price with VAT:75,96380 Kč