
GBU6K-E3/51 | |
|---|---|
DigiKey Part Number | 112-GBU6K-E3/51-ND |
Manufacturer | |
Manufacturer Product Number | GBU6K-E3/51 |
Description | BRIDGE RECT 1PHASE 800V 3.8A GBU |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 3.8 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 6 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,75000 Kč | 60,75 Kč |
| 10 | 39,32300 Kč | 393,23 Kč |
| 250 | 23,91108 Kč | 5 977,77 Kč |
| 500 | 21,91912 Kč | 10 959,56 Kč |
| 1 000 | 19,74281 Kč | 19 742,81 Kč |
| 2 000 | 18,83567 Kč | 37 671,34 Kč |
| 5 000 | 18,35089 Kč | 91 754,45 Kč |
| Unit Price without VAT: | 60,75000 Kč |
|---|---|
| Unit Price with VAT: | 73,50750 Kč |

