
GBL01E-E3/P | |
|---|---|
DigiKey Part Number | 112-GBL01E-E3/P-ND |
Manufacturer | |
Manufacturer Product Number | GBL01E-E3/P |
Description | BRIDGE RECT 1PHASE 100V 2.6A GBL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole GBL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 2.6 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBL | |
Supplier Device Package | GBL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 20 | 30,62550 Kč | 612,51 Kč |
| 100 | 23,60180 Kč | 2 360,18 Kč |
| 500 | 18,89022 Kč | 9 445,11 Kč |
| 1 000 | 17,37543 Kč | 17 375,43 Kč |
| 2 000 | 16,10169 Kč | 32 203,38 Kč |
| 5 000 | 14,72418 Kč | 73 620,90 Kč |
| 10 000 | 13,97679 Kč | 139 767,90 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |

