
FESF8JT-E3/45 | |
|---|---|
DigiKey Part Number | FESF8JT-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | FESF8JT-E3/45 |
Description | DIODE STANDARD 600V 8A ITO220AC |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 50 | 36,07460 Kč | 1 803,73 Kč |
| 100 | 32,56580 Kč | 3 256,58 Kč |
| 500 | 26,41506 Kč | 13 207,53 Kč |
| 1 000 | 24,43852 Kč | 24 438,52 Kč |
| 2 000 | 22,77685 Kč | 45 553,70 Kč |
| 5 000 | 20,98036 Kč | 104 901,80 Kč |
| 10 000 | 20,87201 Kč | 208 720,10 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |

