
FES16JT-E3/45 | |
|---|---|
DigiKey Part Number | FES16JT-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | FES16JT-E3/45 |
Description | DIODE STANDARD 600V 16A TO220AC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 16A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | FES16JT-E3/45 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 16A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 16 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,76000 Kč | 52,76 Kč |
| 50 | 25,75660 Kč | 1 287,83 Kč |
| 100 | 23,11830 Kč | 2 311,83 Kč |
| 500 | 18,49258 Kč | 9 246,29 Kč |
| 1 000 | 17,00537 Kč | 17 005,37 Kč |
| 2 000 | 15,75477 Kč | 31 509,54 Kč |
| 5 000 | 14,40222 Kč | 72 011,10 Kč |
| 10 000 | 13,64210 Kč | 136 421,00 Kč |
| Unit Price without VAT: | 52,76000 Kč |
|---|---|
| Unit Price with VAT: | 63,83960 Kč |





